337-041-558-602

Heilind Number:EDA337-041-558-602
Manufacturer:EDAC
Manufacturer Number:337-041-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-558-602

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for seamless integration, it features a single row layout with 41 positions, ensuring reliable contact points for your electronic components. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, not only offers durability but also complies with safety standards. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector provides a perfect fit for your assembly needs. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your PCB design with this essential component.