337-041-558-603

Heilind Number:EDA337-041-558-603
Manufacturer:EDAC
Manufacturer Number:337-041-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-558-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single row configuration with 41 positions, ensuring efficient signal transmission. Crafted from robust UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and resilience to varying environmental conditions. The contact material, Copper Alloy, guarantees reliable conductivity, while the green housing adds a touch of visual distinction. With a pitch of .156 inches and a row spacing of .2 inches, it enables precise and secure connections. Its right-angle mount orientation further enhances versatility in design layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality to elevate the performance of your electronic assemblies.