337-041-558-604

Heilind Number:EDA337-041-558-604
Manufacturer:EDAC
Manufacturer Number:337-041-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-558-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Engineered for versatility, this connector features a single row design with 41 positions, offering ample room for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. The contact material, Copper Alloy, guarantees excellent conductivity while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for space-constrained setups, its right-angle mount orientation allows for efficient board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable solution for various applications in the electronics industry. Elevate your connectivity experience with this essential component.