337-041-558-658

Heilind Number:EDA337-041-558-658
Manufacturer:EDAC
Manufacturer Number:337-041-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-558-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek design in vibrant green. Built to deliver optimal performance, this connector boasts a current rating of 3 A, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With a single row layout and 41 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any project requiring high-quality connectivity solutions. Explore our range of connectors for more options tailored to your needs.