337-041-558-678

Heilind Number:EDA337-041-558-678
Manufacturer:EDAC
Manufacturer Number:337-041-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-558-678

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in a vivid shade of green. Designed for optimal performance, it boasts a current rating of 3 A and features a single row configuration with 41 positions. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. Each contact is made of Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. The right-angle mount orientation enables flexible installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your setup with this essential component, perfect for various applications in the realm of connectors and PCB technology.