337-041-559-102

Heilind Number:EDA337-041-559-102
Manufacturer:EDAC
Manufacturer Number:337-041-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-559-102

Detailed Description

Enhance connectivity in your PCB systems with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 41 positions, ensuring reliable data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, offers both strength and aesthetics. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power transmission at an amperage of 3 A. The right-angle mount orientation and row spacing of .2 inches provide flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Ideal for a range of applications, this connector is a must-have for any tech enthusiast or professional.