337-041-559-158

Heilind Number:EDA337-041-559-158
Manufacturer:EDAC
Manufacturer Number:337-041-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-559-158

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a vibrant Green color, ensuring easy identification and installation. With a reliable amperage of 3 A and durable housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting and safe operation. The single row configuration, along with 41 positions, offers ample room for connectivity. Made with high-quality Copper Alloy contacts, it ensures stable and efficient data transfer. The .156-inch pitch and .2-inch row spacing, combined with right angle mount orientation, enable convenient PCB assembly. Operating within a wide temperature range of -40 to 105 °C, it is suitable for a variety of environments. Trust in this Card Edge Connector for seamless and reliable board-to-board connections in your electronic projects.