337-041-559-168

Heilind Number:EDA337-041-559-168
Manufacturer:EDAC
Manufacturer Number:337-041-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-559-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-559-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row design and 41 positions, it offers seamless board-to-board connection. The Copper Alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Ideal for space-saving setups, its right-angle mount orientation maximizes efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.