337-041-559-604

Heilind Number:EDA337-041-559-604
Manufacturer:EDAC
Manufacturer Number:337-041-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-041-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-041-559-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration in your electronic devices. Designed for efficiency and durability, this connector boasts a vibrant green color and features a single row layout with 41 positions, ensuring optimal performance in your circuitry. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, meeting stringent safety standards. Its .156-inch pitch and .2-inch row spacing offer precise alignment on your board, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.