337-042-500-102

Heilind Number:EDA337-042-500-102
Manufacturer:EDAC
Manufacturer Number:337-042-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-500-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Designed for optimal power transmission, it boasts a 3 A amperage and contact material crafted from Copper Alloy. With a single row layout and a pitch of .156 inches, it offers seamless integration into your circuit board setup. The 42 positions ensure ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Trust in its performance and quality for your next project.