337-042-500-112

Heilind Number:EDA337-042-500-112
Manufacturer:EDAC
Manufacturer Number:337-042-500-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-500-112

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimum performance, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout featuring 42 positions, it provides ample room for all your connectivity needs. The contact material, made from high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing offer precision in assembly, while the straight mount orientation simplifies installation. Upgrade your circuitry with this essential connector, a must-have in the realm of PCB connectivity.