337-042-500-168

Heilind Number:EDA337-042-500-168
Manufacturer:EDAC
Manufacturer Number:337-042-500-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-500-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-500-168

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual interest but also ensures easy identification in crowded circuitry. Engineered for optimal power transmission, this connector boasts an amperage rating of 3A, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and 42 positions, it offers ample connectivity options while maintaining efficient space utilization on your PCB. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether for industrial machinery or consumer electronics, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice for your connectivity needs. Explore the full range of features and benefits in our PCB Connectors collection.