337-042-500-207

Heilind Number:EDA337-042-500-207
Manufacturer:EDAC
Manufacturer Number:337-042-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-500-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic applications. Boasting a vibrant green hue, this connector not only provides visual appeal but also offers high performance, supporting an amperage of 3 A. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and reliability in operation. With two rows and a pitch of .156 inches, it accommodates up to 42 positions, facilitating efficient data transmission. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees exceptional performance even in challenging environments. Elevate your connectivity solutions with this essential component, ideal for various PCB applications.