337-042-500-258

Heilind Number:EDA337-042-500-258
Manufacturer:EDAC
Manufacturer Number:337-042-500-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-500-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-500-258

Detailed Description

Enhance your PCB connections with this versatile Card Edge Connector in a vibrant green hue. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and peace of mind. Featuring two rows of copper alloy contacts, it ensures efficient power transmission with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while its 42 positions allow for ample connectivity. Designed for straight mounting orientation, this connector thrives in a wide operating temperature range from -40 to 105°C, making it suitable for diverse applications. Elevate your electronic assemblies with this essential component.