337-042-500-602

Heilind Number:EDA337-042-500-602
Manufacturer:EDAC
Manufacturer Number:337-042-500-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-500-602

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy. With a single row configuration and a pitch of .156 inches, it offers precise alignment for seamless integration. Boasting 42 positions and a 3A amperage rating, it ensures reliable power transmission. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees durability in various environments. Perfect for a wide range of applications, this connector is a must-have for your electronic projects.