337-042-500-608

Heilind Number:EDA337-042-500-608
Manufacturer:EDAC
Manufacturer Number:337-042-500-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-500-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-500-608

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. Engineered for durability and performance, it features UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a single row design and 42 positions, it offers seamless connectivity for your electronic components. Crafted with Copper Alloy contacts and a pitch of .156 inches, it guarantees efficient power transmission with a current rating of 3A. Its straight mount orientation and compact dimensions make it ideal for space-saving installations on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore the full potential of your devices with this essential component.