337-042-500-802

Heilind Number:EDA337-042-500-802
Manufacturer:EDAC
Manufacturer Number:337-042-500-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-500-802

Detailed Description

Enhance connectivity in your electronic devices with this meticulously crafted Card Edge Connector. Designed for optimal performance, it boasts a sleek Green color and a rugged housing made of UL 94V-0 Thermoplastic Polyester. With an amperage of 3A, it ensures reliable power transmission. Featuring two rows and a total of 42 positions, it offers ample connectivity options for your PCB needs. The contact material, Copper Alloy, guarantees durability and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.