337-042-500-804

Heilind Number:EDA337-042-500-804
Manufacturer:EDAC
Manufacturer Number:337-042-500-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-500-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and durability in mind, this green connector features 42 positions across 2 rows, allowing for efficient data transfer. With a contact material of Copper Alloy and housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The .156" pitch and .2" row spacing offer seamless integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications, making it a valuable addition to any project. Upgrade your connectivity solutions today with this high-quality connector.