337-042-500-807

Heilind Number:EDA337-042-500-807
Manufacturer:EDAC
Manufacturer Number:337-042-500-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-500-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-500-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board applications. The vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With two rows of high-quality Copper Alloy contacts, each capable of carrying up to 3 A of power, this connector offers reliable performance. Featuring 42 positions with a pitch of .156 inches and a row spacing of .2 inches, it allows for efficient signal transmission. Its straight mount orientation makes installation hassle-free, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your connectivity solutions with this essential component.