337-042-500-812

Heilind Number:EDA337-042-500-812
Manufacturer:EDAC
Manufacturer Number:337-042-500-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-500-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-500-812

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for impeccable performance. Featuring a vibrant green color, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of precision-engineered copper alloy contacts, each pitch and row spacing meticulously set at .156 and .2 inches, respectively, it offers seamless integration for up to 42 positions. Its straight mount orientation allows for effortless installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality in diverse environments. Upgrade your connectivity with this essential component, a must-have in any electronic setup.