337-042-520-101

Heilind Number:EDA337-042-520-101
Manufacturer:EDAC
Manufacturer Number:337-042-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-520-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a single row layout and copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The 42 positions, spaced at a pitch of .156 inches with .2-inch row spacing, offer ample room for secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Whether used in industrial machinery or consumer electronics, this connector guarantees optimal signal integrity and longevity. Upgrade your interconnect solutions with this essential component.