337-042-520-102

Heilind Number:EDA337-042-520-102
Manufacturer:EDAC
Manufacturer Number:337-042-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-520-102

Detailed Description

Enhance connectivity in electronic devices with this Card Edge Connector, designed for seamless integration on PCBs. Boasting a vibrant Green hue, it offers a striking visual element along with exceptional functionality. Engineered for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With a single row configuration and 42 positions, it enables precise and secure connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient data transfer. Suitable for a wide range of applications, this connector is ideal for board-to-board connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it ensures reliable performance even in harsh environments. Elevate your electronic designs with this essential component.