337-042-520-107

Heilind Number:EDA337-042-520-107
Manufacturer:EDAC
Manufacturer Number:337-042-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-520-107

Detailed Description

Enhance connectivity in your electronic applications with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also ensures reliable power transmission with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting use in various environments. This single-row connector boasts 42 positions, each meticulously designed with copper alloy contacts for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure PCB connections. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures stable performance under extreme conditions. Trust in this essential component for seamless board-to-board connections in your electronic designs.