337-042-520-108

Heilind Number:EDA337-042-520-108
Manufacturer:EDAC
Manufacturer Number:337-042-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-520-108

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with a maximum amperage of 3 A. Its single-row design, composed of copper alloy contacts, offers seamless integration onto your PCB with a pitch of .156 in and row spacing of .2 in. Boasting 42 positions, this connector facilitates efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications in demanding environments. Upgrade your connectivity solutions with this essential component.