337-042-520-112

Heilind Number:EDA337-042-520-112
Manufacturer:EDAC
Manufacturer Number:337-042-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-520-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it features a single row configuration with 42 positions for seamless integration. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise positioning is effortless. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation simplifies installation, making it an essential component for your PCB projects. Upgrade your connectivity solutions with this efficient and robust Card Edge Connector.