337-042-520-168

Heilind Number:EDA337-042-520-168
Manufacturer:EDAC
Manufacturer Number:337-042-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-520-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-520-168

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your circuitry while ensuring optimal functionality. With a current rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, this connector offers reliable power transmission in any setup. Its single row design with 42 positions allows for seamless integration on PCBs, while the copper alloy contacts ensure low resistance and efficient signal transfer. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. Suitable for a wide range of applications, this connector is designed for straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.