337-042-520-202

Heilind Number:EDA337-042-520-202
Manufacturer:EDAC
Manufacturer Number:337-042-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features durable Copper Alloy contacts and a robust UL 94V-0 Thermoplastic Polyester housing. With a double-row configuration and 42 positions, it offers ample connectivity options for your board-to-board applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial environments. Trust in its 3A amperage rating and green color coding for efficient and reliable circuit connections. Elevate your electronics projects with this essential component.