337-042-520-203

Heilind Number:EDA337-042-520-203
Manufacturer:EDAC
Manufacturer Number:337-042-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-520-203

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 42 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, seamless connectivity is guaranteed. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Its straight mount orientation simplifies installation, making it a must-have for any PCB assembly project. Upgrade your systems with this top-of-the-line connector and experience unparalleled performance.