337-042-520-204

Heilind Number:EDA337-042-520-204
Manufacturer:EDAC
Manufacturer Number:337-042-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-520-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row configuration and 42 positions, it offers ample connectivity options for your projects. The contact material, made of Copper Alloy, ensures reliable and low-resistance connections. Operating efficiently at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its straight mount orientation and .156-inch pitch make it easy to integrate into your PCB setup. Trust in the quality and durability of this connector for seamless board-to-board connections in your electronic designs.