337-042-520-207

Heilind Number:EDA337-042-520-207
Manufacturer:EDAC
Manufacturer Number:337-042-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-520-207

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector. Featuring a vibrant green hue, this connector ensures seamless signal transmission with its 42 positions and 2 rows. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precise placement is effortless. Operating between -40 and 105 °C, it's suitable for a wide range of applications. Trust in its 3A amperage and straight mount orientation for secure and efficient board-to-board connections. Upgrade your PCB assembly with this essential component.