337-042-520-212

Heilind Number:EDA337-042-520-212
Manufacturer:EDAC
Manufacturer Number:337-042-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-520-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Featuring a vibrant green color, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows and a total of 42 positions, it offers ample connectivity options for your PCB layout. Each contact is made of high-quality Copper Alloy, guaranteeing reliable signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your board. Designed for straight mount orientation, this connector is versatile and space-efficient. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB design with this essential connector, a must-have in any electronics project.