337-042-520-258

Heilind Number:EDA337-042-520-258
Manufacturer:EDAC
Manufacturer Number:337-042-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-520-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its two rows of 42 positions offer ample room for secure attachment. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in even the most demanding environments. With a contact material of Copper Alloy, you can trust in efficient and stable power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Its vibrant green color adds a touch of visual appeal, making it not only functional but also aesthetically pleasing. Upgrade your connectivity solutions with this essential component.