337-042-520-268

Heilind Number:EDA337-042-520-268
Manufacturer:EDAC
Manufacturer Number:337-042-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-520-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-520-268

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant Green. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 42 positions, it offers ample connectivity options, while the Copper Alloy contacts guarantee optimal signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for high-density boards. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Crafted for straight mount orientation, it's easy to install and guarantees a secure fit. Upgrade your connectivity solutions with this essential component.