337-042-520-602

Heilind Number:EDA337-042-520-602
Manufacturer:EDAC
Manufacturer Number:337-042-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-520-602

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color and a single row design, it offers seamless integration for your electronic projects. With a robust housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, it ensures reliable power delivery. The 42 positions and .156-inch pitch provide ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for industrial and commercial applications. Upgrade your setup today with this essential connector.