337-042-520-603

Heilind Number:EDA337-042-520-603
Manufacturer:EDAC
Manufacturer Number:337-042-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-520-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution designed for seamless board-to-board connections. Featuring a vibrant green hue, this connector not only stands out visually but also boasts superior functionality, with a current rating of 3 A for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in demanding environments. With a single row layout and a total of 42 positions, it offers ample connectivity options for your application. The contact material, copper alloy, ensures optimal signal transmission, while the precise .156-inch pitch and .2-inch row spacing facilitate easy and secure mating. Designed for straight mounting orientation, it provides a streamlined and space-saving solution for your PCB assembly. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial and commercial applications. Elevate your connectivity game with this essential component for your electronic projects.