337-042-520-607

Heilind Number:EDA337-042-520-607
Manufacturer:EDAC
Manufacturer Number:337-042-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-520-607

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for high-performance applications, this connector features a single row with 42 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this connector for efficient and secure board-to-board connections in your electronic designs.