337-042-520-608

Heilind Number:EDA337-042-520-608
Manufacturer:EDAC
Manufacturer Number:337-042-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-520-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector offers both visual appeal and functionality. With a high amperage rating of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Boasting a single row design and 42 positions, it provides ample connectivity options. The contact material, Copper Alloy, ensures excellent conductivity. With a pitch of .156 in and row spacing of .2 in, precise connections are facilitated. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this Card Edge Connector for efficient and secure board-to-board connections in your electronic projects.