337-042-520-678

Heilind Number:EDA337-042-520-678
Manufacturer:EDAC
Manufacturer Number:337-042-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-520-678

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed with precision, this green connector features a single row of 42 positions, ensuring seamless integration for your electronic components. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal performance in your PCB assembly. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made of high-quality Copper Alloy, providing efficient power transmission with a maximum amperage of 3A. Perfect for straight mounting orientation, it withstands harsh operating conditions with a temperature range of -40 to 105°C. Trust in our connector for reliable and secure board-to-board connections in your electronic projects.