337-042-520-802

Heilind Number:EDA337-042-520-802
Manufacturer:EDAC
Manufacturer Number:337-042-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. With a dual row layout and a total of 42 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its .156-inch pitch and .2-inch row spacing guarantee a secure fit, while the straight mount orientation simplifies installation. Elevate your electronics projects with this essential component.