337-042-520-807

Heilind Number:EDA337-042-520-807
Manufacturer:EDAC
Manufacturer Number:337-042-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-520-807

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a vibrant Green color and is made of durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a double row configuration and 42 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, it's perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and performance to streamline your PCB assembly process.