337-042-520-812

Heilind Number:EDA337-042-520-812
Manufacturer:EDAC
Manufacturer Number:337-042-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-520-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Featuring two rows of 42 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, this connector ensures seamless data transfer. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees reliability even in demanding environments. Its straight mount orientation makes installation a breeze, while its compact design is perfect for space-constrained applications. Upgrade your board-to-board connections with this essential component.