337-042-520-868

Heilind Number:EDA337-042-520-868
Manufacturer:EDAC
Manufacturer Number:337-042-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-520-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-520-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With two rows of copper alloy contacts, it offers a total of 42 positions with a .156-inch pitch, facilitating precise and stable connections. The straight mount orientation and .2-inch row spacing make installation a breeze, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee consistent functionality even in challenging environments. Upgrade your electronic assemblies with this essential connector, a must-have in any professional setting.