337-042-520-878

Heilind Number:EDA337-042-520-878
Manufacturer:EDAC
Manufacturer Number:337-042-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-520-878

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission across its 42 positions. Its straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Ideal for board-to-board connections, this connector is a crucial component in maintaining seamless electronic operations.