337-042-521-102

Heilind Number:EDA337-042-521-102
Manufacturer:EDAC
Manufacturer Number:337-042-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-521-102

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row layout and 42 positions, it offers seamless connectivity for your electronic devices. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a standard pitch of .156 inches and row spacing of .2 inches, it allows for easy integration into your PCB setup. Its straight mount orientation further simplifies installation. Engineered to withstand extreme conditions, it has an operating temperature range of -40 to 105 °C, making it suitable for a wide range of environments. Trust in this Card Edge Connector to deliver superior performance and durability for all your connectivity needs.