337-042-521-108

Heilind Number:EDA337-042-521-108
Manufacturer:EDAC
Manufacturer Number:337-042-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-521-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row of 42 positions with a .156-inch pitch, ensuring optimal signal transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing reliability in any application. With an amperage rating of 3 A and an operating temperature range from -40 to 105 °C, it offers excellent functionality even in harsh environments. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity solutions with this green Card Edge Connector.