337-042-521-202

Heilind Number:EDA337-042-521-202
Manufacturer:EDAC
Manufacturer Number:337-042-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-521-202

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector in vibrant green. Designed for precision and durability, this essential component features a 2-row configuration with 42 positions, ensuring seamless integration in your PCB setup. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, each connection is secure and stable. Suitable for straight mounting orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for diverse industrial applications. Trust in its quality and efficiency for your connectivity needs.