337-042-521-204

Heilind Number:EDA337-042-521-204
Manufacturer:EDAC
Manufacturer Number:337-042-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-521-204

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 42 positions, ensuring secure and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Trust in our green Card Edge Connector for high-speed and high-amperage applications, meeting your connectivity needs with utmost efficiency.