337-042-521-207

Heilind Number:EDA337-042-521-207
Manufacturer:EDAC
Manufacturer Number:337-042-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-521-207

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for optimum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3A amperage rating, it ensures reliable power transmission. The two-row configuration and 42 positions allow for versatile connectivity options, while the copper alloy contacts guarantee efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in our Card Edge Connector for seamless board-to-board connections in your projects.