337-042-521-208

Heilind Number:EDA337-042-521-208
Manufacturer:EDAC
Manufacturer Number:337-042-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for durability and reliability, it features a 3 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing material. With two rows of 42 positions, it offers ample connectivity options for your electronic components. The contact material is made of Copper Alloy, ensuring optimal conductivity. A .156-inch pitch and .2-inch row spacing make for easy and secure installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential component.