337-042-521-258

Heilind Number:EDA337-042-521-258
Manufacturer:EDAC
Manufacturer Number:337-042-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-042-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-042-521-258

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a double-row configuration boasting 42 positions, it ensures efficient data transfer with a 3A amperage capacity. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. A pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for a variety of applications in the electronics industry. Upgrade your devices with this essential component for optimal performance and connectivity.